
SN74AHCT594N | |
|---|---|
DigiKey Part Number | 296-49874-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT594N |
Description | IC SR PUSH-PULL 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT594N Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,70120 € | 17,53 € |
| 100 | 0,62060 € | 62,06 € |
| 250 | 0,58216 € | 145,54 € |
| 500 | 0,55892 € | 279,46 € |
| 1.000 | 0,53983 € | 539,83 € |
| 2.500 | 0,51966 € | 1.299,15 € |
| 5.000 | 0,50751 € | 2.537,55 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

