
SN74AHCT541N | |
|---|---|
DigiKey Part Number | 296-4755-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT541N |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT541N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 20 | 0,58500 € | 11,70 € |
| 40 | 0,54575 € | 21,83 € |
| 100 | 0,50410 € | 50,41 € |
| 260 | 0,47062 € | 122,36 € |
| 500 | 0,45236 € | 226,18 € |
| 1.000 | 0,43635 € | 436,35 € |
| 2.500 | 0,41943 € | 1.048,58 € |
| 5.000 | 0,40924 € | 2.046,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


