
SN74AHCT540N | |
|---|---|
DigiKey Part Number | 296-4750-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT540N |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT540N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 20 | 0,55100 € | 11,02 € |
| 40 | 0,51375 € | 20,55 € |
| 100 | 0,47410 € | 47,41 € |
| 260 | 0,44231 € | 115,00 € |
| 500 | 0,42496 € | 212,48 € |
| 1.000 | 0,40976 € | 409,76 € |
| 2.500 | 0,39370 € | 984,25 € |
| 5.000 | 0,38403 € | 1.920,15 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

