
SN74AHCT245N | |
|---|---|
DigiKey Part Number | 296-1476-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245N |
Description | IC TXRX 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT245N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 20 | 0,53400 € | 10,68 € |
| 40 | 0,49750 € | 19,90 € |
| 100 | 0,45900 € | 45,90 € |
| 260 | 0,42812 € | 111,31 € |
| 500 | 0,41124 € | 205,62 € |
| 1.000 | 0,39645 € | 396,45 € |
| 2.500 | 0,38082 € | 952,05 € |
| 5.000 | 0,37141 € | 1.857,05 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |




