
SN74AHCT244N | |
|---|---|
DigiKey Part Number | 296-4723-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244N |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 20 | 0,55100 € | 11,02 € |
| 40 | 0,51375 € | 20,55 € |
| 100 | 0,47410 € | 47,41 € |
| 260 | 0,44231 € | 115,00 € |
| 500 | 0,42496 € | 212,48 € |
| 1.000 | 0,40976 € | 409,76 € |
| 2.500 | 0,39370 € | 984,25 € |
| 5.000 | 0,38403 € | 1.920,15 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |




