Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC74N

DigiKey Part Number
296-4623-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC74N
Description
IC FF D-TYPE DOUBLE 1BIT 14PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC74N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
115 MHz
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,77600 €7,76 €
250,70240 €17,56 €
1000,62160 €62,16 €
2500,58300 €145,75 €
5000,55972 €279,86 €
1.0000,54055 €540,55 €
2.5000,52032 €1.300,80 €
5.0000,50813 €2.540,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €

Other Suppliers on DigiKey

35.891In Stock
Ships from Rochester Electronics, LLC