
SN74AHC4066D | |
|---|---|
DigiKey Part Number | 296-SN74AHC4066D-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC4066D |
Description | IC SWITCH SPST-NOX4 75OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC4066D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,56080 € | 28,04 € |
| 100 | 0,52890 € | 52,89 € |
| 250 | 0,49516 € | 123,79 € |
| 500 | 0,47486 € | 237,43 € |
| 1.000 | 0,45814 € | 458,14 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

