
SN74AHC157D | |
|---|---|
DigiKey Part Number | 296-4551-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC157D |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC157D Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC157DR | Texas Instruments | 2.001 | 296-14700-1-ND | 0,58000 € | Parametric Equivalent |
| 74AHC157D,118 | Nexperia USA Inc. | 1.945 | 1727-6517-1-ND | 0,28000 € | Direct |
| 74VHC157M | onsemi | 113 | 74VHC157M-ND | 0,84000 € | Direct |
| 74VHC157MX | onsemi | 2.094 | 74VHC157MXCT-ND | 0,56000 € | Direct |
| 74AHC157D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHC157D-Q100JTR-ND | 0,12913 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63300 € | 6,33 € |
| 40 | 0,54575 € | 21,83 € |
| 120 | 0,49700 € | 59,64 € |
| 280 | 0,46839 € | 131,15 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

