
SN74AHC126N | |
|---|---|
DigiKey Part Number | 296-4535-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC126N |
Description | IC BUFF 2V/5.5V 14-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC126N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 4 | Supplier Device Package 14-PDIP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,41400 € | 10,35 € |
| 100 | 0,36270 € | 36,27 € |
| 250 | 0,33832 € | 84,58 € |
| 500 | 0,32358 € | 161,79 € |
| 1.000 | 0,31144 € | 311,44 € |
| 2.500 | 0,29863 € | 746,58 € |
| 5.000 | 0,29091 € | 1.454,55 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

