
SN74AHC123AN | |
|---|---|
DigiKey Part Number | 296-47195-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC123AN |
Description | IC MMV 2-CIR 7.5-NS 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 7.5 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC123AN Models |
Category | Propagation Delay 7.5 ns |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Monostable | Package / Case 16-DIP (0.300", 7.62mm) |
Independent Circuits 2 | Supplier Device Package 16-PDIP |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32650 € | 32,65 € |
| 250 | 0,30420 € | 76,05 € |
| 500 | 0,29072 € | 145,36 € |
| 1.000 | 0,27964 € | 279,64 € |
| 2.500 | 0,26794 € | 669,85 € |
| 5.000 | 0,26089 € | 1.304,45 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


