
SN74ACT74N | |
|---|---|
DigiKey Part Number | 296-4444-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT74N |
Description | IC FF D-TYPE DOUBLE 1BIT 14PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT74N Models |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 14-PDIP |
Number of Bits per Element 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Clock Frequency 210 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52880 € | 13,22 € |
| 100 | 0,46540 € | 46,54 € |
| 250 | 0,43528 € | 108,82 € |
| 500 | 0,41706 € | 208,53 € |
| 1.000 | 0,40207 € | 402,07 € |
| 2.500 | 0,38624 € | 965,60 € |
| 5.000 | 0,37669 € | 1.883,45 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |








