
NCP339BFCT2G | |
|---|---|
DigiKey Part Number | NCP339BFCT2GOSTR-ND - Tape & Reel (TR) NCP339BFCT2GOSCT-ND - Cut Tape (CT) NCP339BFCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP339BFCT2G |
Description | IC PWR SWITCH P-CHAN 1:1 6WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP339BFCT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.0x1.5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,28200 € | 7,05 € |
| 100 | 0,24530 € | 24,53 € |
| 250 | 0,22772 € | 56,93 € |
| 500 | 0,21716 € | 108,58 € |
| 1.000 | 0,20845 € | 208,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19770 € | 593,10 € |
| 6.000 | 0,19244 € | 1.154,64 € |
| 9.000 | 0,18981 € | 1.708,29 € |
| 15.000 | 0,18689 € | 2.803,35 € |
| 21.000 | 0,18518 € | 3.888,78 € |
| 30.000 | 0,18354 € | 5.506,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

