
SN74AC86N | |
|---|---|
DigiKey Part Number | 296-4345-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC86N |
Description | IC GATE XOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC86N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36400 € | 9,10 € |
| 100 | 0,31790 € | 31,79 € |
| 250 | 0,29604 € | 74,01 € |
| 500 | 0,28286 € | 141,43 € |
| 1.000 | 0,27200 € | 272,00 € |
| 2.500 | 0,26054 € | 651,35 € |
| 5.000 | 0,25363 € | 1.268,15 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |





