OR Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC32N

DigiKey Part Number
296-4318-5-ND
Manufacturer
Manufacturer Product Number
SN74AC32N
Description
IC GATE OR 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC32N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
4
Supplier Device Package
14-PDIP
Number of Inputs
2
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 867
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,45700 €4,57 €
250,41080 €10,27 €
1000,36000 €36,00 €
2500,33568 €83,92 €
5000,32104 €160,52 €
1.0000,30898 €308,98 €
2.5000,29625 €740,62 €
5.0000,28858 €1.442,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €

Other Suppliers on DigiKey

27.681In Stock
Ships from Rochester Electronics, LLC