
SN74ABTH32543PZ | |
|---|---|
DigiKey Part Number | 296-4147-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTH32543PZ |
Description | IC TXRX 4.5V/5.5V 100-LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 18 Bit per Element 3-State Output 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH32543PZ Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 100-LQFP |
Number of Elements 2 | Supplier Device Package 100-LQFP (14x14) |
Number of Bits per Element 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 16,56667 € | 1.491,00 € |
| Unit Price without VAT: | 16,56667 € |
|---|---|
| Unit Price with VAT: | 19,71434 € |

