
SN74ABT827PW | |
|---|---|
DigiKey Part Number | 296-33632-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT827PW |
Description | IC BUFF NON-INVERT 5.5V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT827PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72500 € | 17,25 € |
| 60 | 1,46783 € | 88,07 € |
| 120 | 1,39825 € | 167,79 € |
| 300 | 1,32490 € | 397,47 € |
| 540 | 1,28685 € | 694,90 € |
| 1.020 | 1,25219 € | 1.277,23 € |
| 2.520 | 1,21243 € | 3.055,32 € |
| 5.040 | 1,18811 € | 5.988,07 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

