D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT373N

DigiKey Part Number
296-4003-5-ND
Manufacturer
Manufacturer Product Number
SN74ABT373N
Description
IC D-TYPE TRANSP 8:8 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT373N Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
4.6ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
D-Type Transparent Latch
Package / Case
20-DIP (0.300", 7.62mm)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,77000 €1,77 €
201,21750 €24,35 €
401,14300 €45,72 €
1001,06460 €106,46 €
2601,00165 €260,43 €
5000,96738 €483,69 €
1.0000,93726 €937,26 €
2.5000,90549 €2.263,72 €
5.0000,88634 €4.431,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €

Other Suppliers on DigiKey

8.760In Stock
Ships from Rochester Electronics, LLC