
SN74ABT273N | |
|---|---|
DigiKey Part Number | 296-3972-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT273N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT273N Models |
Category | Max Propagation Delay @ V, Max CL 6.8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 400 µA |
Function Master Reset | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 20 | 1,46200 € | 29,24 € |
| 40 | 1,37500 € | 55,00 € |
| 100 | 1,28320 € | 128,32 € |
| 260 | 1,20954 € | 314,48 € |
| 500 | 1,16940 € | 584,70 € |
| 1.000 | 1,13418 € | 1.134,18 € |
| 2.500 | 1,09700 € | 2.742,50 € |
| 5.000 | 1,07460 € | 5.373,00 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

