Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT245BN

DigiKey Part Number
296-3970-5-ND
Manufacturer
Manufacturer Product Number
SN74ABT245BN
Description
IC TXRX NON-INVERT 5.5V 20-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT245BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,04000 €1,04 €
200,69600 €13,92 €
400,64975 €25,99 €
1000,60110 €60,11 €
2600,56215 €146,16 €
5000,54094 €270,47 €
1.0000,52232 €522,32 €
2.5000,50264 €1.256,60 €
5.0000,49079 €2.453,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €

Other Suppliers on DigiKey

31.935In Stock
Ships from Rochester Electronics, LLC