
SN74ABT16833DL | |
|---|---|
DigiKey Part Number | SN74ABT16833DL-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT16833DL |
Description | IC TXRX NON-INVERT 5.5V 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16833DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,73203 € | 658,17 € |
| Unit Price without VAT: | 1,73203 € |
|---|---|
| Unit Price with VAT: | 2,06112 € |

