
SN74ABT16646DL | |
---|---|
DigiKey Part Number | 296-SN74ABT16646DL-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT16646DL |
Description | IC TXRX NON-INVERT 5.5V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16646DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,33000 € | 3,33 € |
20 | 2,35550 € | 47,11 € |
40 | 2,22450 € | 88,98 € |
100 | 2,08630 € | 208,63 € |
260 | 1,97550 € | 513,63 € |
500 | 1,91512 € | 957,56 € |
1.000 | 1,86211 € | 1.862,11 € |
2.500 | 1,80617 € | 4.515,43 € |
Unit Price without VAT: | 3,33000 € |
---|---|
Unit Price with VAT: | 3,96270 € |