
SN74ABT16540ADL | |
|---|---|
DigiKey Part Number | 296-3908-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT16540ADL |
Description | IC BUFFER INVERTING 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16540ADL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78300 € | 17,83 € |
| 25 | 1,63200 € | 40,80 € |
| 100 | 1,46520 € | 146,52 € |
| 250 | 1,38572 € | 346,43 € |
| 500 | 1,33776 € | 668,88 € |
| 1.000 | 1,29833 € | 1.298,33 € |
| 2.500 | 1,25669 € | 3.141,73 € |
| 5.000 | 1,23160 € | 6.158,00 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

