
SN74ABT16240ADL | |
|---|---|
DigiKey Part Number | 296-33614-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT16240ADL |
Description | IC BUFFER INVERTING 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16240ADL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,17760 € | 29,44 € |
| 100 | 1,05140 € | 105,14 € |
| 250 | 0,99124 € | 247,81 € |
| 500 | 0,95498 € | 477,49 € |
| 1.000 | 0,92512 € | 925,12 € |
| 2.500 | 0,89360 € | 2.234,00 € |
| 5.000 | 0,87462 € | 4.373,10 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

