
SN74ABT126N | |
|---|---|
DigiKey Part Number | 296-3879-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT126N |
Description | IC BUFF NON-INVERT 5.5V 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT126N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,69400 € | 17,35 € |
| 100 | 0,61390 € | 61,39 € |
| 250 | 0,57576 € | 143,94 € |
| 500 | 0,55276 € | 276,38 € |
| 1.000 | 0,53383 € | 533,83 € |
| 2.500 | 0,51385 € | 1.284,62 € |
| 5.000 | 0,50181 € | 2.509,05 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

