Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7414N

DigiKey Part Number
296-33604-5-ND
Manufacturer
Manufacturer Product Number
SN7414N
Description
IC INVERT SCHMITT 6CH 1INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN7414N Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
800µA, 16mA
Mfr
Input Logic Level - Low
0.6V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
22ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
6
Supplier Device Package
14-PDIP
Number of Inputs
1
Package / Case
14-DIP (0.300", 7.62mm)
Features
Schmitt Trigger
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,97000 €2,97 €
102,23400 €22,34 €
252,05040 €51,26 €
1001,84810 €184,81 €
2501,75176 €437,94 €
5001,69366 €846,83 €
1.0001,64584 €1.645,84 €
2.5001,59537 €3.988,42 €
5.0001,56495 €7.824,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,53430 €

Other Suppliers on DigiKey

9.056In Stock
Ships from Rochester Electronics, LLC