
SN65MLVD207D | |
|---|---|
DigiKey Part Number | 296-14190-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD207D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD207D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,70900 € | 27,09 € |
| 50 | 2,35900 € | 117,95 € |
| 100 | 2,25050 € | 225,05 € |
| 250 | 2,13608 € | 534,02 € |
| 500 | 2,06708 € | 1.033,54 € |
| 1.000 | 2,01032 € | 2.010,32 € |
| 2.500 | 1,95039 € | 4.875,98 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |


