
SN65LVELT23D | |
|---|---|
DigiKey Part Number | 296-24824-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVELT23D |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVELT23D Models |
Category | Input Signal LVDS, LVPECL |
Manufacturer Texas Instruments | Output Signal LVTTL |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 10 | 4,52100 € | 45,21 € |
| 75 | 3,87880 € | 290,91 € |
| 150 | 3,72947 € | 559,42 € |
| 300 | 3,60650 € | 1.081,95 € |
| 525 | 3,52331 € | 1.849,74 € |
| 1.050 | 3,43688 € | 3.608,72 € |
| 2.550 | 3,34816 € | 8.537,81 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |

