Parametric Equivalent
Parametric Equivalent

SN65LVDT32BD | |
|---|---|
DigiKey Part Number | 296-41612-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT32BD |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT32BD Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS3486BD | Rochester Electronics, LLC | 9.914 | 2156-SN65LVDS3486BD-ND | 5,65000 € | Parametric Equivalent |
| SN65LVDT3486BD | Rochester Electronics, LLC | 21.168 | 2156-SN65LVDT3486BD-ND | 3,17863 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| 10 | 6,68100 € | 66,81 € |
| 40 | 6,00975 € | 240,39 € |
| 120 | 5,63558 € | 676,27 € |
| 280 | 5,41629 € | 1.516,56 € |
| 520 | 5,28604 € | 2.748,74 € |
| 1.000 | 5,17095 € | 5.170,95 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,19830 € |


