1/4 Transceiver Half LVDS 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT14PW

DigiKey Part Number
296-12736-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDT14PW
Description
IC TRANSCEIVER HALF 1/4 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/4 Transceiver Half LVDS 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT14PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/4
Duplex
Half
Data Rate
125Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.089
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,27000 €8,27 €
106,43600 €64,36 €
705,58614 €391,03 €
1405,37929 €753,10 €
2805,20904 €1.458,53 €
5605,06891 €2.838,59 €
1.0504,96336 €5.211,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,27000 €
Unit Price with VAT:9,84130 €

Other Suppliers on DigiKey

11.338In Stock
Ships from Rochester Electronics, LLC