Parametric Equivalent



SN65LVDS352PW | |
|---|---|
DigiKey Part Number | 296-12649-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS352PW |
Description | IC TRANSCEIVER 0/4 24TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS352PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 560Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,23854 € | 1.017,25 € |
| Unit Price without VAT: | 4,23854 € |
|---|---|
| Unit Price with VAT: | 5,04386 € |


