
SN65LVDS3487D | |
|---|---|
DigiKey Part Number | 296-1428-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS3487D |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS3487D Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,27000 € | 32,70 € |
| 40 | 2,90525 € | 116,21 € |
| 120 | 2,70200 € | 324,24 € |
| 280 | 2,58293 € | 723,22 € |
| 520 | 2,51223 € | 1.306,36 € |
| 1.000 | 2,44974 € | 2.449,74 € |
| 2.520 | 2,37889 € | 5.994,80 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |









