
SN65LVDS1DG4 | |
|---|---|
DigiKey Part Number | 2156-SN65LVDS1DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS1DG4 |
Description | IC TRANSCEIVER 1/0 8SOIC |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS1DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 525 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,37697 € | 258,87 € |
| Unit Price without VAT: | 1,37697 € |
|---|---|
| Unit Price with VAT: | 1,63859 € |

