
SN65LVDS180D | |
|---|---|
DigiKey Part Number | 296-1425-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS180D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS180D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,84000 € | 28,40 € |
| 50 | 2,47560 € | 123,78 € |
| 100 | 2,36290 € | 236,29 € |
| 250 | 2,24396 € | 560,99 € |
| 500 | 2,17230 € | 1.086,15 € |
| 1.000 | 2,11329 € | 2.113,29 € |
| 2.500 | 2,05099 € | 5.127,48 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |


