
SN65LVDS104D | |
|---|---|
DigiKey Part Number | 296-2344-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS104D |
Description | IC MULTIPLEXER 1CH 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:4 Channel 400Mbps 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS104D Models |
Category | Delay Time 3.1ns |
Manufacturer Texas Instruments | Capacitance - Input 3 pF |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 23mA |
Type Buffer, Multiplexer | Operating Temperature -40°C ~ 85°C |
Input LVDS | Mounting Type Surface Mount |
Output LVDS | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Data Rate (Max) 400Mbps | Supplier Device Package 16-SOIC |
Number of Channels 1 x 1:4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,63900 € | 46,39 € |
| 40 | 4,14750 € | 165,90 € |
| 120 | 3,87325 € | 464,79 € |
| 280 | 3,71268 € | 1.039,55 € |
| 520 | 3,61723 € | 1.880,96 € |
| 1.000 | 3,53292 € | 3.532,92 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |

