
SN65LVDS100DGK | |
|---|---|
DigiKey Part Number | 296-13625-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS100DGK |
Description | IC REDRIVER 1CH 2GBPS 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS100DGK Models |
Category | Delay Time 470ps |
Manufacturer Texas Instruments | Capacitance - Input 0.6 pF |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 25mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Input CML, LVDS, LVPECL | Mounting Type Surface Mount |
Output LVDS | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Data Rate (Max) 2Gbps | Supplier Device Package 8-VSSOP |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,41700 € | 44,17 € |
| 80 | 3,77088 € | 301,67 € |
| 160 | 3,62663 € | 580,26 € |
| 320 | 3,50794 € | 1.122,54 € |
| 560 | 3,42761 € | 1.919,46 € |
| 1.040 | 3,35230 € | 3.486,39 € |
| 2.560 | 3,26363 € | 8.354,89 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |












