
SN65LVDS050PW | |
|---|---|
DigiKey Part Number | 296-12051-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS050PW |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS050PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,57100 € | 35,71 € |
| 90 | 3,00911 € | 270,82 € |
| 180 | 2,89267 € | 520,68 € |
| 270 | 2,83430 € | 765,26 € |
| 540 | 2,74874 € | 1.484,32 € |
| 1.080 | 2,67831 € | 2.892,57 € |
| 2.520 | 2,60892 € | 6.574,48 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

