
SN65LVDS047D | |
|---|---|
DigiKey Part Number | 296-6909-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS047D |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS047D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,01600 € | 30,16 € |
| 40 | 2,67550 € | 107,02 € |
| 120 | 2,48575 € | 298,29 € |
| 280 | 2,37446 € | 664,85 € |
| 520 | 2,30837 € | 1.200,35 € |
| 1.000 | 2,24995 € | 2.249,95 € |
| 2.520 | 2,18373 € | 5.503,00 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |


