0/4 Receiver RS422, RS485 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC173AN

DigiKey Part Number
296-9710-5-ND
Manufacturer
Manufacturer Product Number
SN65LBC173AN
Description
IC TRANSCEIVER 0/4 16PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC173AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
50Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Receiver
Package / Case
16-DIP (0.300", 7.62mm)
Protocol
RS422, RS485
Supplier Device Package
16-PDIP
Number of Drivers/Receivers
0/4
Base Product Number
Receiver Hysteresis
40 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,17000 €8,17 €
106,35600 €63,56 €
255,90360 €147,59 €
1005,40660 €540,66 €
2505,16956 €1.292,39 €
5005,02670 €2.513,35 €
1.0004,90912 €4.909,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,17000 €
Unit Price with VAT:9,72230 €

Other Suppliers on DigiKey

488In Stock
Ships from Rochester Electronics, LLC