
SN65176BP | |
|---|---|
DigiKey Part Number | 296-1415-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65176BP |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65176BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,08000 € | 10,80 € |
| 50 | 0,92220 € | 46,11 € |
| 100 | 0,87330 € | 87,33 € |
| 250 | 0,82164 € | 205,41 € |
| 500 | 0,79048 € | 395,24 € |
| 1.000 | 0,76483 € | 764,83 € |
| 2.500 | 0,73776 € | 1.844,40 € |
| 5.000 | 0,72144 € | 3.607,20 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |










