
SN54LS469AL/883B | |
|---|---|
DigiKey Part Number | 2156-SN54LS469AL/883B-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | SN54LS469AL/883B |
Description | IC BINARY COUNTER 8-BIT 24CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 16.6 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number |
| Bulk: | 299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 78,54000 € | 235,62 € |
| Unit Price without VAT: | 78,54000 € |
|---|---|
| Unit Price with VAT: | 93,46260 € |

