
SN54LS461AJS883B | |
|---|---|
DigiKey Part Number | 2156-SN54LS461AJS883B-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | SN54LS461AJS883B |
Description | IC BINARY COUNTER 8-BIT 24CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Negative Edge 24-CDIP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Advanced Micro Devices | Count Rate 16.6 MHz |
Packaging Bulk | Trigger Type Negative Edge |
Part Status Active | Voltage - Supply 4.5 V ~ 5.5 V |
Logic Type Binary Counter | Operating Temperature -55°C ~ 125°C (TA) |
Direction Up | Mounting Type Through Hole |
Number of Elements 1 | Package / Case 24-CDIP (0.600", 15.24mm) |
Number of Bits per Element 8 | Supplier Device Package 24-CDIP |
Reset Asynchronous | Base Product Number |
| Bulk: | 665 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 43,85500 € | 263,13 € |
| Unit Price without VAT: | 43,85500 € |
|---|---|
| Unit Price with VAT: | 52,18745 € |

