
SN54LS275J | |
|---|---|
DigiKey Part Number | 2156-SN54LS275J-296-ND |
Manufacturer | |
Manufacturer Product Number | SN54LS275J |
Description | 54LS275 - ADDER/SUBTRACTOR, TTL, |
Customer Reference | |
Detailed Description | IC |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Bulk: | 172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,81615 € | 255,22 € |
| Unit Price without VAT: | 9,81615 € |
|---|---|
| Unit Price with VAT: | 11,68122 € |

