
SN54LS173AJ | |
|---|---|
DigiKey Part Number | 2156-SN54LS173AJ-ND |
Manufacturer | |
Manufacturer Product Number | SN54LS173AJ |
Description | IC FF D-TYPE SINGLE 4BIT 16CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN54LS173AJ Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 5V, 45pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 1mA, 12mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 30 mA |
Function Master Reset | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Tri-State, Non-Inverted | Supplier Device Package 16-CDIP |
Number of Elements 1 | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Bits per Element 4 | Base Product Number |
Clock Frequency 50 MHz |
| Bulk: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,29263 € | 252,56 € |
| Unit Price without VAT: | 13,29263 € |
|---|---|
| Unit Price with VAT: | 15,81823 € |

