Decoder/Demultiplexer 1 x 2:4 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN54LS139AJ

DigiKey Part Number
2156-SN54LS139AJ-ND
Manufacturer
Manufacturer Product Number
SN54LS139AJ
Description
IC DECODER/DEMUX 1 X 2:4 16-CDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
SN54LS139AJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
400µA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:437
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1814,69889 €264,58 €
Unit Price without VAT:14,69889 €
Unit Price with VAT:17,49168 €