
SN54F32J | |
|---|---|
DigiKey Part Number | 2156-SN54F32J-ND |
Manufacturer | |
Manufacturer Product Number | SN54F32J |
Description | IC QUAD 2-INP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN54F32J Models |
Category | Current - Quiescent (Max) 15.5 mA |
Mfr | Current - Output High, Low 1mA, 20mA |
Series | Input Logic Level - Low 0.8V |
Packaging Bulk | Input Logic Level - High 2V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-CDIP |
Number of Inputs 2 | Package / Case 14-CDIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 3655 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,68050 € | 253,61 € |
| Unit Price without VAT: | 12,68050 € |
|---|---|
| Unit Price with VAT: | 15,08980 € |

