RF Transistor NPN 25V 225mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBTH10LT1

DigiKey Part Number
2156-SMMBTH10LT1-ND
Manufacturer
Manufacturer Product Number
SMMBTH10LT1
Description
RF TRANS NPN 25V SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 25V 225mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
25V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
225mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 4mA, 10V
Current - Collector (Ic) (Max)
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:69000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.5370,05949 €269,91 €
Unit Price without VAT:0,05949 €
Unit Price with VAT:0,07079 €