
SMJ320C50GFAM50 | |
|---|---|
DigiKey Part Number | 2156-SMJ320C50GFAM50-ND |
Manufacturer | |
Manufacturer Product Number | SMJ320C50GFAM50 |
Description | DSP, 16-BIT SIZE, 16-EXT BIT, 50 |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 50MHz 141-CPGA (26.92x26.92) |
Datasheet | Datasheet |
EDA/CAD Models | SMJ320C50GFAM50 Models |
Category | Non-Volatile Memory Boot ROM (4kB) |
Manufacturer Texas Instruments | On-Chip RAM 20kB |
Series | Voltage - I/O 5V |
Packaging Bulk | Voltage - Core 5V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TC) |
Type Fixed Point | Mounting Type Through Hole |
Interface Serial Port | Package / Case 141-BCPGA Exposed Pad |
Clock Rate 50MHz | Supplier Device Package 141-CPGA (26.92x26.92) |
| Bulk: | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,25000 € | 821,25 € |
| Unit Price without VAT: | 821,25000 € |
|---|---|
| Unit Price with VAT: | 977,28750 € |

