
SMJ320C31GFAM40 | |
|---|---|
DigiKey Part Number | 2156-SMJ320C31GFAM40-ND |
Manufacturer | |
Manufacturer Product Number | SMJ320C31GFAM40 |
Description | DSP, 32-BIT SIZE, 32-EXT BIT, 40 |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 40MHz 141-CPGA (26.92x26.92) |
Datasheet | Datasheet |
EDA/CAD Models | SMJ320C31GFAM40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Floating Point | |
Interface | DMA, Serial Port | |
Clock Rate | 40MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 8kB | |
Voltage - I/O | 5V | |
Voltage - Core | 5V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | 141-BCPGA Exposed Pad | |
Supplier Device Package | 141-CPGA (26.92x26.92) |
| Bulk: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.518,40000 € | 2.518,40 € |
| Unit Price without VAT: | 2.518,40000 € |
|---|---|
| Unit Price with VAT: | 2.996,89600 € |

