Bipolar (BJT) Transistor Array 2 PNP Darlington (Dual) 40V 200mA 250MHz 330W Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBT3906SE6327

DigiKey Part Number
2156-SMBT3906SE6327-ND
Manufacturer
Manufacturer Product Number
SMBT3906SE6327
Description
TRANS 2PNP DARL 40V 0.2A SOT-363
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP Darlington (Dual) 40V 200mA 250MHz 330W Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
2 PNP Darlington (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
330W
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:51000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.0590,03442 €242,97 €
Unit Price without VAT:0,03442 €
Unit Price with VAT:0,04096 €