8 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5623IDGK

DigiKey Part Number
296-3053-5-ND
Manufacturer
Manufacturer Product Number
TLV5623IDGK
Description
IC DAC 8BIT 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV5623IDGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
20µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±0.3, ±0.07
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,55000 €4,55 €
103,47000 €34,70 €
802,94338 €235,47 €
1602,82588 €452,14 €
3202,72922 €873,35 €
5602,66375 €1.491,70 €
1.0402,60238 €2.706,48 €
2.5602,53017 €6.477,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,41450 €

Other Suppliers on DigiKey

5.394In Stock
Ships from Rochester Electronics, LLC